IS42S32800J-7BL | |
---|---|
DigiKey Part Number | 706-1453-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32800J-7BL |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.70200 | ¥497.02 |
25 | ¥48.75000 | ¥1,218.75 |
40 | ¥48.39875 | ¥1,935.95 |
80 | ¥43.42788 | ¥3,474.23 |
240 | ¥43.26463 | ¥10,383.51 |
480 | ¥40.54892 | ¥19,463.48 |
960 | ¥38.83776 | ¥37,284.25 |