MX25L25735FZ2I-10G | |
---|---|
DigiKey Part Number | 1092-1152-ND |
Manufacturer | |
Manufacturer Product Number | MX25L25735FZ2I-10G |
Description | IC FLASH 256MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L25735FZ2I-10G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥46.55000 | ¥465.50 |
25 | ¥44.39880 | ¥1,109.97 |
40 | ¥43.33125 | ¥1,733.25 |
80 | ¥41.80325 | ¥3,344.26 |
230 | ¥39.57517 | ¥9,102.29 |
440 | ¥38.26330 | ¥16,835.85 |
945 | ¥36.77054 | ¥34,748.16 |