Z8523L16VEG | |
---|---|
DigiKey Part Number | 269-4865-ND |
Manufacturer | |
Manufacturer Product Number | Z8523L16VEG |
Description | IC INTERFACE SPECIALIZED 44PLCC |
Customer Reference | |
Detailed Description | Interface 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | Z8523L16VEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | Bus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |