R7F701432EABG#HC1 | |
---|---|
DigiKey Part Number | 559-R7F701432EABG#HC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F701432EABG#HC1 |
Description | 32BIT MCU RH850/D1M2H 5MB PBGA48 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/D1x Microcontroller IC 32-Bit 240MHz 5MB (5M x 8) FLASH 484-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 199 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 20x12b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 484-BGA (27x27) | |
Package / Case | 484-BBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥289.69935 | ¥115,879.74 |