R7F701462EAFB-C#BA0 | |
---|---|
DigiKey Part Number | 559-R7F701462EAFB-C#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F701462EAFB-C#BA0 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/D1x Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 2.07M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.21000 | ¥192.21 |
10 | ¥177.28400 | ¥1,772.84 |
25 | ¥169.32040 | ¥4,233.01 |
80 | ¥151.39288 | ¥12,111.43 |
320 | ¥144.42025 | ¥46,214.48 |