Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,725 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Shielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
219,330 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±5% | 400 mA | - | Shielded | 240mOhm Max | 8 @ 100MHz | 4.55GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
59,950 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.14652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.2 nH | ±0.3nH | 400 mA | - | Shielded | 90mOhm Max | 8 @ 100MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
58,720 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.14652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.3nH | 400 mA | - | Shielded | 180mOhm Max | 8 @ 100MHz | 6GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
50,006 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 400 mA | - | Shielded | 200mOhm Max | 8 @ 100MHz | 5.1GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
49,865 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 18 nH | ±5% | 300 mA | - | Shielded | 360mOhm Max | 8 @ 100MHz | 2.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
49,500 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 300 mA | - | Shielded | 260mOhm Max | 8 @ 100MHz | 3.9GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
48,345 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 47 nH | ±5% | 200 mA | - | Shielded | 720mOhm Max | 8 @ 100MHz | 1GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.25704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 180 nH | ±5% | 100 mA | - | Shielded | 3.8Ohm Max | 8 @ 100MHz | 600MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 12 nH | ±5% | 300 mA | - | Shielded | 280mOhm Max | 8 @ 100MHz | 3GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.14652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 400 mA | - | Shielded | 70mOhm Max | 8 @ 100MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 22 nH | ±5% | 300 mA | - | Shielded | 420mOhm Max | 8 @ 100MHz | 1.9GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
10,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 200 mA | - | Shielded | 580mOhm Max | 8 @ 100MHz | 1.6GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
9,990 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 56 nH | ±5% | 200 mA | - | Shielded | 820mOhm Max | 8 @ 100MHz | 800MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
9,897 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.14652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3 nH | ±0.3nH | 400 mA | - | Shielded | 150mOhm Max | 8 @ 100MHz | 6.3GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
7,975 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.67129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±5% | 600 mA | - | Shielded | 240mOhm Max | 10 @ 100MHz | 3.3GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.67129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 56 nH | ±5% | 400 mA | - | Shielded | 750mOhm Max | 12 @ 100MHz | 1.1GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,586 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.67129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 82 nH | ±5% | 300 mA | - | Shielded | 1Ohm Max | 12 @ 100MHz | 900MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,340 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.67129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 47 nH | ±5% | 400 mA | - | Shielded | 700mOhm Max | 12 @ 100MHz | 1.3GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.77211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 180 nH | ±5% | 250 mA | - | Shielded | 1.9Ohm Max | 8 @ 100MHz | 520MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
27,978 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.92733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 220 nH | ±5% | 250 mA | - | Shielded | 2Ohm Max | 8 @ 100MHz | 500MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock Check Lead Time | 90,000 : ¥0.13706 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ceramic | 1.1 nH | ±0.3nH | 400 mA | - | Shielded | 100mOhm Max | 8 @ 100MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 90,000 : ¥0.13706 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ceramic | 1.8 nH | ±0.3nH | 400 mA | - | Shielded | 100mOhm Max | 8 @ 100MHz | 8.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 90,000 : ¥0.13706 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ceramic | 2.4 nH | ±0.3nH | 400 mA | - | Shielded | 150mOhm Max | 8 @ 100MHz | 7.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 90,000 : ¥0.13706 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ceramic | 2 nH | ±0.3nH | 400 mA | - | Shielded | 100mOhm Max | 8 @ 100MHz | 8.1GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) |