ASCH001005054N7SCP | |
---|---|
DigiKey Part Number | 553-ASCH001005054N7SCPTR-ND - Tape & Reel (TR) 553-ASCH001005054N7SCPCT-ND - Cut Tape (CT) 553-ASCH001005054N7SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH001005054N7SCP |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Shielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
25 | ¥0.32200 | ¥8.05 |
50 | ¥0.28400 | ¥14.20 |
100 | ¥0.24790 | ¥24.79 |
250 | ¥0.23644 | ¥59.11 |
500 | ¥0.22214 | ¥111.07 |
1,000 | ¥0.17018 | ¥170.18 |
2,500 | ¥0.16068 | ¥401.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14652 | ¥1,465.20 |
30,000 | ¥0.14179 | ¥4,253.70 |
50,000 | ¥0.13706 | ¥6,853.00 |