ASCH0010050515NJCP | |
---|---|
DigiKey Part Number | 553-ASCH0010050515NJCPTR-ND - Tape & Reel (TR) 553-ASCH0010050515NJCPCT-ND - Cut Tape (CT) 553-ASCH0010050515NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0010050515NJCP |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 nH Shielded Multilayer Inductor 300 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.43680 | ¥10.92 |
50 | ¥0.38580 | ¥19.29 |
100 | ¥0.33740 | ¥33.74 |
250 | ¥0.32116 | ¥80.29 |
500 | ¥0.30194 | ¥150.97 |
1,000 | ¥0.23134 | ¥231.34 |
2,500 | ¥0.21847 | ¥546.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19920 | ¥1,992.00 |
30,000 | ¥0.19278 | ¥5,783.40 |
50,000 | ¥0.18635 | ¥9,317.50 |