ASCH0016080882NJ00 | |
---|---|
DigiKey Part Number | 553-ASCH0016080882NJ00TR-ND - Tape & Reel (TR) 553-ASCH0016080882NJ00CT-ND - Cut Tape (CT) 553-ASCH0016080882NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0016080882NJ00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.25760 | ¥31.44 |
50 | ¥1.15420 | ¥57.71 |
100 | ¥1.01720 | ¥101.72 |
250 | ¥0.98580 | ¥246.45 |
500 | ¥0.88104 | ¥440.52 |
1,000 | ¥0.71324 | ¥713.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67129 | ¥2,685.16 |
8,000 | ¥0.65031 | ¥5,202.48 |
12,000 | ¥0.62933 | ¥7,551.96 |
28,000 | ¥0.60835 | ¥17,033.80 |
100,000 | ¥0.58738 | ¥58,738.00 |