Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,485 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.40049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.53V @ 1mA | 50mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,330 In Stock | 1 : ¥6.80000 Cut Tape (CT) 1,000 : ¥3.61302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.06V @ 1mA | 50mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
6,934 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.37898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.38V @ 1mA | 80mA | 3.9 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
7,125 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.37498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.053V @ 1mA | 50mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,990 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.38V @ 1mA | 80mA | 3.9 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
9,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 10V | 2.2V | - | 0.09V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
95 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.6V | - | 0.075V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
70 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 6V | - | 0.038V @ 1mA | 80mA | 3.9 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
93 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.22887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.9V | - | 0.045V @ 1mA | 50mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
100 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.37898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.7V | - | 0.075V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.37898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.53V @ 1mA | 50mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.37898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 6V | - | 0.38V @ 1mA | 80mA | 3.9 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.09V @ 1mA | 35mA | 3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.1V | - | 0.09V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.2V | - | 0.09V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.2V | - | 0.09V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.09V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.4V | - | 0.075V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.075V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.7V | - | 0.075V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.06V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.9V | - | 0.06V @ 1mA | 35mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.06V @ 1mA | 50mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.06V @ 1mA | 50mA | 3.3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3.1V | - | 0.06V @ 1mA | 50mA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |