RH5RL60AA-T1-FE | |
---|---|
DigiKey Part Number | 2129-RH5RL60AA-T1-FETR-ND - Tape & Reel (TR) 2129-RH5RL60AA-T1-FECT-ND - Cut Tape (CT) 2129-RH5RL60AA-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH5RL60AA-T1-FE |
Description | IC REG LINEAR 6V 80MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.9 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥8.17480 | ¥204.37 |
100 | ¥6.71430 | ¥671.43 |
250 | ¥6.27660 | ¥1,569.15 |
500 | ¥5.54670 | ¥2,773.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.37898 | ¥4,378.98 |
2,000 | ¥4.08705 | ¥8,174.10 |
5,000 | ¥3.88269 | ¥19,413.45 |
10,000 | ¥3.73673 | ¥37,367.30 |