RN5RL60AA-TR-FE | |
---|---|
DigiKey Part Number | 2129-RN5RL60AA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5RL60AA-TR-FECT-ND - Cut Tape (CT) 2129-RN5RL60AA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5RL60AA-TR-FE |
Description | IC REG LINEAR 6V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.038V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.9 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.10100 | ¥81.01 |
25 | ¥7.69160 | ¥192.29 |
100 | ¥6.31950 | ¥631.95 |
250 | ¥5.90704 | ¥1,476.76 |
500 | ¥5.22020 | ¥2,610.10 |
1,000 | ¥4.12120 | ¥4,121.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93036 | ¥11,791.08 |
6,000 | ¥3.69431 | ¥22,165.86 |
9,000 | ¥3.57528 | ¥32,177.52 |
15,000 | ¥3.44264 | ¥51,639.60 |
21,000 | ¥3.36469 | ¥70,658.49 |