RN5RL60AA-TR-FE

DigiKey Part Number
2129-RN5RL60AA-TR-FETR-ND - Tape & Reel (TR)
2129-RN5RL60AA-TR-FECT-ND - Cut Tape (CT)
2129-RN5RL60AA-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN5RL60AA-TR-FE
Description
IC REG LINEAR 6V 80MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.038V @ 1mA
Current - Output
Current - Quiescent (Iq)
3.9 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥8.10100¥81.01
25¥7.69160¥192.29
100¥6.31950¥631.95
250¥5.90704¥1,476.76
500¥5.22020¥2,610.10
1,000¥4.12120¥4,121.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.93036¥11,791.08
6,000¥3.69431¥22,165.86
9,000¥3.57528¥32,177.52
15,000¥3.44264¥51,639.60
21,000¥3.36469¥70,658.49
Manufacturers Standard Package