RN5RL33AA-TL-FE | |
---|---|
DigiKey Part Number | 2129-RN5RL33AA-TL-FETR-ND - Tape & Reel (TR) 2129-RN5RL33AA-TL-FECT-ND - Cut Tape (CT) 2129-RN5RL33AA-TL-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5RL33AA-TL-FE |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.053V @ 1mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.10200 | ¥81.02 |
25 | ¥7.69200 | ¥192.30 |
100 | ¥6.31980 | ¥631.98 |
250 | ¥5.90732 | ¥1,476.83 |
500 | ¥5.22042 | ¥2,610.21 |
1,000 | ¥4.12139 | ¥4,121.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37498 | ¥10,124.94 |