Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,542 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.27929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 36 mA @ 120 Hz | 54 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,238 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.58655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 5.4 mA @ 120 Hz | 8.1 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,914 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.92290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 0.1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 0.9 mA @ 120 Hz | 1.35 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3,650 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.02241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 16 mA @ 120 Hz | 24 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
21,005 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.27929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 26 mA @ 120 Hz | 39 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,780 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.92290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 12 mA @ 120 Hz | 18 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,651 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.92290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 11 mA @ 120 Hz | 16.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,437 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.58655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 9.6 mA @ 120 Hz | 14.4 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,839 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 22 mA @ 120 Hz | 33 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,827 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥1.54139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 19 mA @ 120 Hz | 28.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,449 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.18373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 32 mA @ 120 Hz | 48 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,823 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.58655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 3.3 mA @ 120 Hz | 4.95 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
206 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.34029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 44 mA @ 120 Hz | 66 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,900 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 16 mA @ 120 Hz | 24 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,504 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 26 mA @ 120 Hz | 39 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
924 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 30 mA @ 120 Hz | 45 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
289 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 20 mA @ 120 Hz | 30 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
226 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥1.66865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
970 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.22092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 33 mA @ 120 Hz | 49.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
218 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥1.71790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 35 mA @ 120 Hz | 52.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
156 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.92290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 2.2 mA @ 120 Hz | 3.3 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 24 mA @ 120 Hz | 36 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.156" (3.95mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
9 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.22092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 42 mA @ 120 Hz | 63 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.34029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 52 mA @ 120 Hz | 78 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.92290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 2.8 mA @ 120 Hz | 4.2 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.156" (3.95mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD |