UZG1C220MCL1GB | |
---|---|
DigiKey Part Number | 493-10051-2-ND - Tape & Reel (TR) 493-10051-1-ND - Cut Tape (CT) 493-10051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1C220MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.31800 | ¥43.18 |
50 | ¥3.63540 | ¥181.77 |
100 | ¥2.96050 | ¥296.05 |
500 | ¥2.46722 | ¥1,233.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.07766 | ¥2,077.66 |
2,000 | ¥1.94778 | ¥3,895.56 |
5,000 | ¥1.81791 | ¥9,089.55 |
10,000 | ¥1.75299 | ¥17,529.90 |
25,000 | ¥1.68807 | ¥42,201.75 |