22 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,297 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.02064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 123.8 mA @ 120 Hz | 165 mA @ 100 kHz | 880 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
44,130 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.96884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 160 mA @ 100 kHz | 700 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,448 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥1.66166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 130 mA @ 100 kHz | 1.3 Ohms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
26,830 In Stock | 1 : ¥5.01000 Cut Tape (CT) 900 : ¥1.54646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 120 mA @ 100 kHz | 1.2 Ohms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,989 In Stock | 1 : ¥6.24000 Cut Tape (CT) 500 : ¥2.50646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 97.5 mA @ 120 Hz | 130 mA @ 100 kHz | 1.3 Ohms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,542 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.27929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | AEC-Q200 | General Purpose | 36 mA @ 120 Hz | 54 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.156" (3.95mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,765 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 260 mA @ 120 Hz | 650 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
36,881 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 760 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
16,728 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | 22 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 365 mA @ 120 Hz | 730 mA @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,950 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 22 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,722 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 22 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 330.8 mA @ 120 Hz | 945 mA @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
6,030 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47617 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 82.62 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,755 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47617 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 108 mA @ 120 Hz | 165.24 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,613 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.45975 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 94 mA @ 120 Hz | 143.82 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,433 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47617 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 58 mA @ 120 Hz | 88.74 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,374 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47617 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 68.85 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
14,687 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,000 : ¥0.50901 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 91.8 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,007 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,000 : ¥0.50901 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 61 mA @ 120 Hz | 93.33 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,401 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,000 : ¥0.52543 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 168.3 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
25,141 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
12,957 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.59932 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,575 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.63216 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 147.4 mA @ 120 Hz | 220 mA @ 100 kHz | 650 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,995 In Stock | 1 : ¥1.07000 Cut Tape (CT) 1,500 : ¥0.63215 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 127 mA @ 120 Hz | 194.31 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,640 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.58290 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 220 mA @ 100 kHz | 350 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,383 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.59932 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 37.44 mA @ 120 Hz | 72 mA @ 100 kHz | 2.64 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |