UZG0J470MCL1GB | |
---|---|
DigiKey Part Number | 493-10045-2-ND - Tape & Reel (TR) 493-10045-1-ND - Cut Tape (CT) 493-10045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.54000 | ¥45.40 |
50 | ¥3.82080 | ¥191.04 |
100 | ¥3.11150 | ¥311.15 |
500 | ¥2.59314 | ¥1,296.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.18373 | ¥2,183.73 |
2,000 | ¥2.04728 | ¥4,094.56 |
5,000 | ¥1.91078 | ¥9,553.90 |
10,000 | ¥1.84254 | ¥18,425.40 |
25,000 | ¥1.77430 | ¥44,357.50 |