UZG1C470MCL1GB | |
---|---|
DigiKey Part Number | 493-10053-2-ND - Tape & Reel (TR) 493-10053-1-ND - Cut Tape (CT) 493-10053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1C470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥4.86000 | ¥48.60 |
50 | ¥4.09500 | ¥204.75 |
100 | ¥3.33480 | ¥333.48 |
500 | ¥2.77918 | ¥1,389.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.34029 | ¥2,340.29 |
2,000 | ¥2.19403 | ¥4,388.06 |
5,000 | ¥2.04777 | ¥10,238.85 |
10,000 | ¥1.97463 | ¥19,746.30 |
25,000 | ¥1.90150 | ¥47,537.50 |