ECHO19/0.1M/UFL/S/S/17 | |
---|---|
DigiKey Part Number | ECHO19/0.1M/UFL/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO19/0.1M/UFL/S/S/17 |
Description | RF ANT 1.575GHZ CER PATCH U.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 16dB U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 16dB | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.256" (6.50mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.87000 | ¥146.87 |
10 | ¥105.97200 | ¥1,059.72 |
25 | ¥95.46680 | ¥2,386.67 |
100 | ¥83.73840 | ¥8,373.84 |
250 | ¥78.06244 | ¥19,515.61 |
500 | ¥74.60840 | ¥37,304.20 |
1,000 | ¥74.60660 | ¥74,606.60 |