TLP3403R(TP,F | |
---|---|
DigiKey Part Number | TLP3403R(TPFTR-ND - Tape & Reel (TR) TLP3403R(TPFCT-ND - Cut Tape (CT) TLP3403R(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3403R(TP,F |
Description | SSR RELAY SPST-NO 1A 0-20V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.8VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 220 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-VSONR (1.45x2.75) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.18000 | ¥37.18 |
10 | ¥25.33000 | ¥253.30 |
100 | ¥19.24580 | ¥1,924.58 |
500 | ¥16.84332 | ¥8,421.66 |
1,000 | ¥16.10434 | ¥16,104.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.19555 | ¥45,586.65 |
6,000 | ¥14.85913 | ¥89,154.78 |