NCT7491RQR2G | |
---|---|
DigiKey Part Number | 488-NCT7491RQR2GTR-ND - Tape & Reel (TR) 488-NCT7491RQR2GCT-ND - Cut Tape (CT) 488-NCT7491RQR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT7491RQR2G |
Description | IC REMOTE THERMAL MONITOR 24QSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 85°C, -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCT7491RQR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 85°C, -40°C ~ 125°C | |
Accuracy | ±3.5°C | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥24.04000 | ¥240.40 |
25 | ¥22.72440 | ¥568.11 |
100 | ¥18.68400 | ¥1,868.40 |
250 | ¥16.76536 | ¥4,191.34 |
500 | ¥16.15924 | ¥8,079.62 |
1,000 | ¥13.43234 | ¥13,432.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.92739 | ¥32,318.48 |
5,000 | ¥12.52341 | ¥62,617.05 |