WE310F5I390R001000 | |
---|---|
DigiKey Part Number | 943-WE310F5I390R001000TR-ND - Tape & Reel (TR) 943-WE310F5I390R001000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WE310F5I390R001000 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WE310F5I390R001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 25Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.76000 | ¥97.76 |
10 | ¥88.42100 | ¥884.21 |
25 | ¥81.44160 | ¥2,036.04 |
100 | ¥74.45960 | ¥7,445.96 |
250 | ¥69.80588 | ¥17,451.47 |
500 | ¥65.15230 | ¥32,576.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.89472 | ¥61,894.72 |