B7151-532 | |
---|---|
DigiKey Part Number | 3761-B7151-532-ND |
Manufacturer | |
Manufacturer Product Number | B7151-532 |
Description | SWITCH, PUSHBUTTON, NORMALLY OPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.16000 | ¥216.16 |
10 | ¥196.30500 | ¥1,963.05 |
25 | ¥187.47920 | ¥4,686.98 |
50 | ¥177.55500 | ¥8,877.75 |
100 | ¥170.93800 | ¥17,093.80 |
250 | ¥159.90924 | ¥39,977.31 |
500 | ¥136.48800 | ¥68,244.00 |