EMA

DigiKey Part Number
2241-EMA-ND
Manufacturer
Manufacturer Product Number
EMA
Description
RF TXRX MOD CELL U.FL TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
Telit LE910
Memory Size
-
Voltage - Supply
3.8V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,026.19000¥1,026.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.