3990251773 | |
---|---|
DigiKey Part Number | 943-3990251773-ND |
Manufacturer | |
Manufacturer Product Number | 3990251773 |
Description | LE910C4-NF LTE CAT 4 BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - LE910C4-NF Cellular Development Platform Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | LE910C4-NF | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,301.05000 | ¥1,301.05 |
10 | ¥1,222.21600 | ¥12,222.16 |
25 | ¥1,163.07400 | ¥29,076.85 |