TLE9104SHXUMA1 | |
---|---|
DigiKey Part Number | TLE9104SHXUMA1TR-ND - Tape & Reel (TR) TLE9104SHXUMA1CT-ND - Cut Tape (CT) TLE9104SHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9104SHXUMA1 |
Description | IC POWERTRAIN SWITCH DSO20-88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-88 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9104SHXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 50V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-88 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.17000 | ¥42.17 |
10 | ¥37.88100 | ¥378.81 |
25 | ¥35.81040 | ¥895.26 |
100 | ¥31.03540 | ¥3,103.54 |
250 | ¥29.44344 | ¥7,360.86 |
500 | ¥26.41958 | ¥13,209.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.28160 | ¥22,281.60 |
2,000 | ¥21.16752 | ¥42,335.04 |