Single Zener Diodes

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.2 V2.4 V2.7 V3 V3.3 V3.9 V4.3 V4.7 V6.8 V7.5 V8.2 V
Impedance (Max) (Zzt)
30 Ohms40 Ohms100 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V500 nA @ 4 V500 nA @ 5 V2 µA @ 1 V5 µA @ 1 V10 µA @ 1 V20 µA @ 1 V50 µA @ 1 V
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2-DSN
NZD4V7MUT5G
ALLOY ZENER DFN0201
onsemi
10,000
In Stock
230,000
Factory
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.27206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
200 mW
100 Ohms
2 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD2V7MUT5G
ALLOY ZENER DFN0201
onsemi
10,000
In Stock
230,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
200 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD3V3MUT5G
ZNR VOLTAGE REG DFN0201
onsemi
10,000
In Stock
250,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
200 mW
100 Ohms
10 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD2V2MUT5G
ZNR VOLTAGE REG DFN0201
onsemi
10,000
In Stock
490,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 V
±5%
200 mW
100 Ohms
50 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD3V9MUT5G
ALLOY ZENER DFN0201
onsemi
10,000
In Stock
220,000
Factory
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.27206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
200 mW
100 Ohms
5 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD7V5MUT5G
ALLOY ZENER DFN0201
onsemi
9,970
In Stock
1 : ¥2.63000
Cut Tape (CT)
10,000 : ¥0.34113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
200 mW
30 Ohms
500 nA @ 4 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD3V0MUT5G
ZNR VOLTAGE REG DFN0201
onsemi
0
In Stock
Check Lead Time
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
200 mW
100 Ohms
10 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD2V4MUT5G
ALLOY ZENER DFN0201
onsemi
0
In Stock
Check Lead Time
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
200 mW
100 Ohms
50 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD6V8MUT5G
ALLOY ZENER DFN0201
onsemi
0
In Stock
Check Lead Time
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.30536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
200 mW
40 Ohms
500 nA @ 3.5 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD4V3MUT5G
ZNR VOLTAGE REG DFN0201
onsemi
0
In Stock
Check Lead Time
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
200 mW
100 Ohms
5 µA @ 1 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2-DSN
NZD8V2MUT5G
ALLOY ZENER DFN0201
onsemi
0
In Stock
Check Lead Time
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
200 mW
30 Ohms
500 nA @ 5 V
1.1 V @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 11

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.