NZD7V5MUT5G | |
---|---|
DigiKey Part Number | 488-NZD7V5MUT5GTR-ND - Tape & Reel (TR) 488-NZD7V5MUT5GCT-ND - Cut Tape (CT) 488-NZD7V5MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD7V5MUT5G |
Description | ALLOY ZENER DFN0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥0.88260 | ¥88.26 |
500 | ¥0.73642 | ¥368.21 |
1,000 | ¥0.51172 | ¥511.72 |
2,000 | ¥0.44346 | ¥886.92 |
5,000 | ¥0.41136 | ¥2,056.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34113 | ¥3,411.30 |
30,000 | ¥0.33511 | ¥10,053.30 |
50,000 | ¥0.30100 | ¥15,050.00 |
100,000 | ¥0.26688 | ¥26,688.00 |
250,000 | ¥0.26086 | ¥65,215.00 |