NZD3V9MUT5G | |
---|---|
DigiKey Part Number | 488-NZD3V9MUT5GTR-ND - Tape & Reel (TR) 488-NZD3V9MUT5GCT-ND - Cut Tape (CT) 488-NZD3V9MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD3V9MUT5G |
Description | ALLOY ZENER DFN0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.58732 | ¥293.66 |
1,000 | ¥0.40811 | ¥408.11 |
2,000 | ¥0.35368 | ¥707.36 |
5,000 | ¥0.32806 | ¥1,640.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27206 | ¥2,720.60 |
30,000 | ¥0.26726 | ¥8,017.80 |
50,000 | ¥0.24005 | ¥12,002.50 |
100,000 | ¥0.21284 | ¥21,284.00 |
250,000 | ¥0.20804 | ¥52,010.00 |