NZD2V2MUT5G | |
---|---|
DigiKey Part Number | 488-NZD2V2MUT5GTR-ND - Tape & Reel (TR) 488-NZD2V2MUT5GCT-ND - Cut Tape (CT) 488-NZD2V2MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD2V2MUT5G |
Description | ZNR VOLTAGE REG DFN0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.53248 | ¥266.24 |
1,000 | ¥0.37002 | ¥370.02 |
2,000 | ¥0.32068 | ¥641.36 |
5,000 | ¥0.29747 | ¥1,487.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24669 | ¥2,466.90 |
30,000 | ¥0.24233 | ¥7,269.90 |
50,000 | ¥0.21766 | ¥10,883.00 |
100,000 | ¥0.19299 | ¥19,299.00 |
250,000 | ¥0.18864 | ¥47,160.00 |