2.2 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,091 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | - | 4 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
23,014 In Stock | 1 : ¥2.46000 Cut Tape (CT) 8,000 : ¥0.37907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 200 mW | 65 Ohms | 100 µA @ 1 V | - | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
5,346 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 250 mW | 1400 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
2,504 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 300 mW | 100 Ohms | 4 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
30,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.22027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 300 mW | 100 Ohms | 4 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
37,769 In Stock | 1 : ¥2.13000 Cut Tape (CT) 8,000 : ¥0.33458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±4.32% | 150 mW | 100 Ohms | 120 µA @ 700 mV | - | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
11,755 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥0.41781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | - | 4 µA @ 1 V | 1.5 V @ 100 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | ||
30,816 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.32590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | - | 500 mW | - | 4.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
22,138 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 300 mW | 100 Ohms | 4 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
5,756 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 250 mW | 1000 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
8,823 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | 120 Ohms | 120 µA @ 700 mV | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | ||
2,446 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5.68% | 1 W | 20 Ohms | 200 µA @ 700 mV | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
13,703 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | - | 4 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
147 In Stock | 1 : ¥40.88000 Bulk | - | Bulk | Active | 2.2 V | ±5% | 500 mW | 1300 Ohms | 2 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/435 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
1,875 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 250 mW | 100 Ohms | 4 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
3,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | - | 200 mW | - | - | - | -55°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
2,314 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | - | 100 mW | 100 Ohms | 120 µA @ 700 mV | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
2,262 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.33493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±4.32% | 200 mW | 100 Ohms | 120 µA @ 700 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
3,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | - | 4 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,900 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 200 mW | 100 Ohms | 120 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
10,000 In Stock 490,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 200 mW | 100 Ohms | 50 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
9,550 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.20525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±4% | 200 mW | 100 Ohms | 120 µA @ 700 mV | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,000 In Stock 6,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | - | 4 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
5,900 In Stock 87,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 500 mW | - | 4 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,620 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.65143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2.2 V | ±5% | 150 mW | 100 Ohms | 100 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 |