TZS4680-GS08 | |
---|---|
DigiKey Part Number | 112-TZS4680-GS08TR-ND - Tape & Reel (TR) 112-TZS4680-GS08CT-ND - Cut Tape (CT) 112-TZS4680-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4680-GS08 |
Description | DIODE ZENER 2.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83170 | ¥83.17 |
500 | ¥0.69390 | ¥346.95 |
1,000 | ¥0.48208 | ¥482.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.41781 | ¥1,044.53 |
5,000 | ¥0.38757 | ¥1,937.85 |
12,500 | ¥0.32139 | ¥4,017.38 |
25,000 | ¥0.31572 | ¥7,893.00 |
62,500 | ¥0.28358 | ¥17,723.75 |
125,000 | ¥0.24577 | ¥30,721.25 |