Single Zener Diodes

Results: 133
Manufacturer
Rohm SemiconductorVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
2 V2.2 V2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V
Tolerance
±2%±4%±5%±5.4%
Power - Max
100 mW200 mW
Impedance (Max) (Zzt)
30 Ohms37 Ohms40 Ohms42 Ohms50 Ohms60 Ohms65 Ohms80 Ohms85 Ohms100 Ohms110 Ohms120 Ohms150 Ohms200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V100 nA @ 8 V100 nA @ 9 V100 nA @ 10 V100 nA @ 11 V100 nA @ 12 V100 nA @ 13 V100 nA @ 15 V100 nA @ 17 V100 nA @ 19 V100 nA @ 21 V100 nA @ 23 V
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C150°C (TJ)
Package / Case
0201 (0603 Metric)SC-76, SOD-323
Supplier Device Package
GMD2SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
133Results
Applied FiltersRemove All

Showing
of 133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32,630
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.25765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±4%
200 mW
100 Ohms
120 µA @ 500 mV
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
8,746
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.25765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
200 mW
80 Ohms
2 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
4,805
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.25765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±4%
200 mW
110 Ohms
100 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
6,532
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±4%
200 mW
30 Ohms
100 nA @ 9 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
10,548
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±4%
200 mW
30 Ohms
100 nA @ 7 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
12,151
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.25765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±4%
200 mW
30 Ohms
100 nA @ 7 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
14,490
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±4%
200 mW
65 Ohms
100 nA @ 13 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
7,955
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.25765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±4%
200 mW
50 Ohms
100 nA @ 12 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
7,400
In Stock
1 : ¥2.30000
Cut Tape (CT)
10,000 : ¥0.21551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±4%
200 mW
65 Ohms
100 nA @ 13 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
11,740
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±4%
200 mW
300 Ohms
100 nA @ 27 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
14,920
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.27051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±4%
200 mW
100 Ohms
120 µA @ 500 mV
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
6,491
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.39396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
200 mW
60 Ohms
1 µA @ 2.5 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
30,000
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±4%
200 mW
200 Ohms
100 nA @ 23 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
27,740
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±4%
200 mW
42 Ohms
100 nA @ 11 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
14,960
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±4%
200 mW
37 Ohms
100 nA @ 10 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
14,912
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±4%
200 mW
100 Ohms
120 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
13,327
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.25765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±4%
200 mW
120 Ohms
20 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
10,000
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±4%
200 mW
37 Ohms
100 nA @ 10 V
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
9,550
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.20525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 V
±4%
200 mW
100 Ohms
120 µA @ 700 mV
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
32,399
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
200 mW
60 Ohms
1 µA @ 3 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
15,000
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±4%
200 mW
42 Ohms
100 nA @ 11 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
14,990
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±4%
200 mW
120 Ohms
20 µA @ 1 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
14,380
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.27051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
200 mW
80 Ohms
2 µA @ 1 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
13,850
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
200 mW
30 Ohms
500 nA @ 5 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
10,491
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±4%
200 mW
65 Ohms
100 nA @ 13 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 133

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.