DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥144.61000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Conformal Coating, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
159 In Stock | 1 : ¥136.53000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
104 In Stock | 1 : ¥68.52000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
189 In Stock | 1 : ¥89.77000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 33.0dB(A) | 4600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
83 In Stock | 1 : ¥89.77000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 21.0 CFM (0.588m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Conformal Coating, Thermal Overload Protector (TOP) | 32.0dB(A) | 5200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
52 In Stock | 1 : ¥128.45000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 20.0 CFM (0.560m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 36.0dB(A) | 5200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
31 In Stock | 1 : ¥144.61000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
63 In Stock | 1 : ¥144.95000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.30mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 28.0dB(A) | 4000 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
4 In Stock | 1 : ¥136.53000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 28.0dB(A) | 4000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
2 In Stock | 1 : ¥144.61000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 28.0dB(A) | 4000 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
0 In Stock Check Lead Time | 1 : ¥144.61000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
0 In Stock Check Lead Time | 100 : ¥75.83770 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 14.0 CFM (0.392m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 25.0dB(A) | 3400 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 100 : ¥76.48030 Bulk | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 30.0dB(A) | 4000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 100 : ¥82.26460 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 14.0 CFM (0.392m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 25.0dB(A) | 3400 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 100 : ¥82.26460 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.0 CFM (0.336m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 21.0dB(A) | 2800 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 100 : ¥107.97230 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Alarm Sensor, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 5 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 100 : ¥114.39920 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 33.0dB(A) | 4600 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) |