G6015E24B-AGR-EM | |
---|---|
DigiKey Part Number | 1570-1241-ND |
Manufacturer | |
Manufacturer Product Number | G6015E24B-AGR-EM |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 20.0 CFM (0.560m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 36.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.45000 | ¥128.45 |
10 | ¥122.62200 | ¥1,226.22 |
25 | ¥115.32760 | ¥2,883.19 |
50 | ¥110.94760 | ¥5,547.38 |
100 | ¥102.18800 | ¥10,218.80 |
300 | ¥95.61887 | ¥28,685.66 |
500 | ¥94.15896 | ¥47,079.48 |