SGR-24 | |
---|---|
DigiKey Part Number | 1570-1206-ND |
Manufacturer | |
Manufacturer Product Number | SGR-24 |
Description | 60MM FINGER GUARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Metal 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.98800 | ¥69.88 |
25 | ¥6.78720 | ¥169.68 |
50 | ¥6.38280 | ¥319.14 |
100 | ¥5.73660 | ¥573.66 |
300 | ¥5.65557 | ¥1,696.67 |
500 | ¥5.29218 | ¥2,646.09 |
1,000 | ¥5.21133 | ¥5,211.33 |