LPT60B99-BWHR | |
---|---|
DigiKey Part Number | 1570-1952-ND |
Manufacturer | |
Manufacturer Product Number | LPT60B99-BWHR |
Description | EC FAN AXIAL 60 X 60 X 25MM 100- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 60mm L x 60mm H Ball 19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min) | |
Static Pressure | 0.170/0.180 in H2O (42.3/44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Speed, Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.00W, 2.40W | |
RPM | 3850/3950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.133 lb (60.33 g) | |
Current Rating (Amps) | 0.026A, 0.041A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.13000 | ¥289.13 |
10 | ¥264.06500 | ¥2,640.65 |
25 | ¥254.03320 | ¥6,350.83 |
50 | ¥237.32000 | ¥11,866.00 |
100 | ¥218.93690 | ¥21,893.69 |
250 | ¥215.59392 | ¥53,898.48 |