G6015M24B-RGR-EM | |
---|---|
DigiKey Part Number | 1570-1259-ND |
Manufacturer | |
Manufacturer Product Number | G6015M24B-RGR-EM |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.0 CFM (0.448m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.075A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.53000 | ¥136.53 |
10 | ¥130.34100 | ¥1,303.41 |
25 | ¥122.58080 | ¥3,064.52 |
50 | ¥117.92540 | ¥5,896.27 |
100 | ¥108.61490 | ¥10,861.49 |
300 | ¥101.63260 | ¥30,489.78 |
500 | ¥100.08092 | ¥50,040.46 |