G6015X24B-RHR | |
---|---|
DigiKey Part Number | 1570-1094-ND |
Manufacturer | |
Manufacturer Product Number | G6015X24B-RHR |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.15000 | ¥96.15 |
10 | ¥91.77900 | ¥917.79 |
25 | ¥86.31440 | ¥2,157.86 |
50 | ¥83.03640 | ¥4,151.82 |
100 | ¥76.48030 | ¥7,648.03 |
300 | ¥71.56380 | ¥21,469.14 |
500 | ¥70.47118 | ¥35,235.59 |