MS6038H24B-FSR-2EM | |
---|---|
DigiKey Part Number | 1570-1895-ND |
Manufacturer | |
Manufacturer Product Number | MS6038H24B-FSR-2EM |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 58.0 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 58.0 CFM (1.62m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.231 lb (104.78 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.69000 | ¥182.69 |
10 | ¥166.82800 | ¥1,668.28 |
25 | ¥160.48920 | ¥4,012.23 |
50 | ¥149.93080 | ¥7,496.54 |
100 | ¥138.31650 | ¥13,831.65 |
250 | ¥136.20480 | ¥34,051.20 |
500 | ¥135.14894 | ¥67,574.47 |