G6015M24B1-AGR-EM | |
---|---|
DigiKey Part Number | 1570-1622-ND |
Manufacturer | |
Manufacturer Product Number | G6015M24B1-AGR-EM |
Description | FAN AXIAL 60X15.3MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.0 CFM (0.448m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.30mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.059 lb (26.76 g) | |
Current Rating (Amps) | 0.075A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.61000 | ¥144.61 |
10 | ¥138.05100 | ¥1,380.51 |
25 | ¥129.83400 | ¥3,245.85 |
50 | ¥124.90320 | ¥6,245.16 |
100 | ¥115.04190 | ¥11,504.19 |
250 | ¥107.64648 | ¥26,911.62 |
500 | ¥106.00286 | ¥53,001.43 |