Oscillators

Results: 5
Product Status
ActiveObsolete
Frequency
245.76 MHz250 MHz1 GHz1.09 GHz
Voltage - Supply
3.3V5V12V
Frequency Stability
±100ppm±120ppm±150ppm±250ppm
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
35mA40mA
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, No Lead14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.14mm)0.560" L x 0.360" W (14.20mm x 9.14mm)0.820" L x 0.520" W (20.83mm x 13.21mm)
Height - Seated (Max)
0.200" (5.08mm)0.210" (5.33mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CCSO14.2 SERIES
CCSO-914X-1000.000
XTAL OSC SO 1.0000GHZ SNWV SMD
Crystek Corporation
203
In Stock
1 : ¥421.47000
Strip
Strip
Active
Crystal
SO (SAW)
1 GHz
-
Sine Wave
5V
±100ppm
-
-40°C ~ 85°C
35mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.210" (5.33mm)
CCSO14.2 SERIES
CCSO-914X3-1000
XTAL OSC SO 1.0000GHZ SNWV SMD
Crystek Corporation
81
In Stock
1 : ¥421.47000
Strip
Strip
Active
Crystal
SO (SAW)
1 GHz
-
Sine Wave
3.3V
±120ppm
-
-40°C ~ 85°C
35mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.210" (5.33mm)
CCSO14.2 SERIES
CCSO-914X-250.000
XTAL OSC SO 250.0000MHZ SNWV SMD
Crystek Corporation
0
In Stock
Check Lead Time
1 : ¥692.14000
Strip
Strip
Active
Crystal
SO (SAW)
250 MHz
-
Sine Wave
5V
±100ppm
-
-40°C ~ 85°C
35mA
-
Surface Mount
4-SMD, No Lead
0.560" L x 0.360" W (14.20mm x 9.14mm)
0.210" (5.33mm)
CCSO-914X-245.760
CCSO-914X-245.760
XTAL OSC SO 245.7600MHZ SNWV SMD
Crystek Corporation
0
In Stock
Check Lead Time
1 : ¥692.14000
Strip
Strip
Active
Crystal
SO (SAW)
245.76 MHz
-
Sine Wave
5V
±150ppm
-
-40°C ~ 85°C
35mA
-
Surface Mount
4-SMD, No Lead
0.560" L x 0.360" W (14.20mm x 9.14mm)
0.210" (5.33mm)
CCSO-014-1090
CCSO-014-1090.000
XTAL OSC SO 1.0900GHZ SNWV TH
Crystek Corporation
0
In Stock
1 : ¥787.13000
Strip
Strip
Obsolete
Crystal
SO (SAW)
1.09 GHz
-
Sine Wave
12V
±250ppm
-
-55°C ~ 105°C
40mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
0.820" L x 0.520" W (20.83mm x 13.21mm)
0.200" (5.08mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.