CCSO-014-1090.000 | |
---|---|
DigiKey Part Number | 744-1328-ND |
Manufacturer | |
Manufacturer Product Number | CCSO-014-1090.000 |
Description | XTAL OSC SO 1.0900GHZ SNWV TH |
Customer Reference | |
Detailed Description | 1.09 GHz SO (SAW) Sine Wave Oscillator 12V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 1.09 GHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±250ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 105°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.820" L x 0.520" W (20.83mm x 13.21mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |