CCSO-914X-1000.000 | |
---|---|
DigiKey Part Number | 744-1254-ND |
Manufacturer | |
Manufacturer Product Number | CCSO-914X-1000.000 |
Description | XTAL OSC SO 1.0000GHZ SNWV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 GHz SO (SAW) Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 GHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.47000 | ¥421.47 |
5 | ¥385.32600 | ¥1,926.63 |
10 | ¥361.28500 | ¥3,612.85 |