FSI-105-03-G-D-AD | |
---|---|
DigiKey Part Number | SAM15614-ND |
Manufacturer | |
Manufacturer Product Number | FSI-105-03-G-D-AD |
Description | CONN STACKING 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-105-03-G-D-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥62.81900 | ¥628.19 |
25 | ¥59.17760 | ¥1,479.44 |
50 | ¥57.66040 | ¥2,883.02 |
100 | ¥56.14240 | ¥5,614.24 |
250 | ¥50.07308 | ¥12,518.27 |
500 | ¥47.03820 | ¥23,519.10 |
1,000 | ¥41.57575 | ¥41,575.75 |