7210-1511-000 | |
---|---|
DigiKey Part Number | 2201-7210-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 7210-1511-000 |
Description | SSMB M RA NA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.42000 | ¥209.42 |
10 | ¥183.35100 | ¥1,833.51 |
25 | ¥175.43080 | ¥4,385.77 |
50 | ¥169.77100 | ¥8,488.55 |
100 | ¥164.11140 | ¥16,411.14 |
250 | ¥155.05728 | ¥38,764.32 |
500 | ¥150.52990 | ¥75,264.95 |