7002-1572-003 | |
---|---|
DigiKey Part Number | 2201-7002-1572-003-ND |
Manufacturer | |
Manufacturer Product Number | 7002-1572-003 |
Description | SSMC F STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.99000 | ¥232.99 |
10 | ¥204.03900 | ¥2,040.39 |
25 | ¥195.22200 | ¥4,880.55 |
50 | ¥188.92380 | ¥9,446.19 |
100 | ¥182.62710 | ¥18,262.71 |
250 | ¥172.55076 | ¥43,137.69 |