CCSO-914X-245.760 | |
---|---|
DigiKey Part Number | 744-1630-ND |
Manufacturer | |
Manufacturer Product Number | CCSO-914X-245.760 |
Description | XTAL OSC SO 245.7600MHZ SNWV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 245.76 MHz SO (SAW) Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 245.76 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.560" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.14000 | ¥692.14 |