6083-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-6083-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6083-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.012" (0.30mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.145" (3.68mm) | |
Length - Below Flange | - | |
Length - Overall | 0.153" (3.89mm) | |
Flange Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥2.92600 | ¥73.15 |
50 | ¥2.68960 | ¥134.48 |
100 | ¥2.58440 | ¥258.44 |
250 | ¥2.32040 | ¥580.10 |
500 | ¥2.21500 | ¥1,107.50 |
1,000 | ¥1.84581 | ¥1,845.81 |
2,500 | ¥1.68758 | ¥4,218.95 |